Chau Light ZSIR034C
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSIR034C |
| LCSC Part # | C5337465 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 5V 100mA 940nm 1.2V 150mW Through Hole,D=3mm LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | Through Hole,D=3mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 100mA | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 35° | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | Through Hole,D=3mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 100mA | |
| Half wave width | 45nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 35° | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- High radiant intensity
- Low forward voltage
- Emission wavelength 940nm
- Lead-free materials
- RoHS compliant version
Applications
AI Translation
- Infrared camera
- Remote control
- Photoelectric switch
- Printer
In-Stock: 830
830 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0531 | $ 0.53 |
| 100+ | $ 0.0423 | $ 4.23 |
| 300+ | $ 0.0368 | $ 11.04 |
| 1,000+ | $ 0.0314 | $ 31.40 |
| 4,000+ | $ 0.0282 | $ 112.80 |
| 8,000+ | $ 0.0266 | $ 212.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | Through Hole,D=3mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 100mA | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 35° | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | Through Hole,D=3mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 100mA | |
| Half wave width | 45nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 35° | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- High radiant intensity
- Low forward voltage
- Emission wavelength 940nm
- Lead-free materials
- RoHS compliant version
Applications
AI Translation
- Infrared camera
- Remote control
- Photoelectric switch
- Printer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



