LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BC BCW612A product image
Images for reference only

BC BCW612ARoHS

Manufacturer
BCAsian Brands
MPN
BCW612A
LCSC Part #
C53373743
Packaging
SMD-8P
Customer #
Key Attributes
5kV 1.3V 60V 2.5Ω SMD-8P Solid State Relays (SSR) RoHS
Datasheetpdf iconBC BCW612A
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.9293$ 4.93
10+$ 4.2299$ 42.30
30+$ 3.8137$ 114.41
100+$ 3.3928$ 339.28
500+$ 3.1997$ 1599.85
1,000+$ 3.1127$ 3112.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerBC
PackagingSMD-8P
Turn-on time200us
Isolation Voltage(Vrms)5kV
Turn-off time500us
insulation resistance-
Forward voltage1.3V
Forward Current(If)50mA
Load Voltage60V
Total Power Dissipation(Pd)850mW
Contact Form1 Set Normally Open: 1A (SPST NO);1 Set Normally Closed: 1B (SPST-NC)
RDS(on)2.5Ω
Operating Temperature-40℃~+85℃
Features-
Input type-
load current500mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece