Chao He MMBTA44
| Manufacturer | Chao HeAsian Brands |
| MPN | MMBTA44 |
| LCSC Part # | C53373695 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 400V 200 1 NPN NPN 200mA SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Chao He | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 400V | |
| DC Current Gain | 200 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 200mA | |
| Vce Saturation(VCE(sat)) | 400mV;500mV;750mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN transistor in SOT-23 plastic package with VCBO of 400V and IC of 200mA
Features
AI Translation
- Complementary to MMBTA94
- 350mW power dissipation
- High stability and reliability
In-Stock: 1,980
1,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0378 | $ 0.76 |
| 200+ | $ 0.03 | $ 6.00 |
| 600+ | $ 0.0261 | $ 15.66 |
| 3,000+ | $ 0.0232 | $ 69.60 |
| 9,000+ | $ 0.0208 | $ 187.20 |
| 21,000+ | $ 0.0196 | $ 411.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Chao He | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 400V | |
| DC Current Gain | 200 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 200mA | |
| Vce Saturation(VCE(sat)) | 400mV;500mV;750mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN transistor in SOT-23 plastic package with VCBO of 400V and IC of 200mA
Features
AI Translation
- Complementary to MMBTA94
- 350mW power dissipation
- High stability and reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



