LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chao He BZT52C3V9S product image
  • BZT52C3V9S thumbnail 1
  • BZT52C3V9S thumbnail 2
  • BZT52C3V9S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chao He BZT52C3V9SRoHS

Manufacturer
Chao HeAsian Brands
MPN
BZT52C3V9S
LCSC Part #
C53373672
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 3.7V~4.1V 3.9V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconChao He BZT52C3V9S
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0136$ 0.68
500+$ 0.0106$ 5.30
3,000+$ 0.009$ 27.00
6,000+$ 0.0081$ 48.60
24,000+$ 0.0072$ 172.80
51,000+$ 0.0068$ 346.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerChao He
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)3uA@1V
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.7V~4.1V
Zener Voltage(Nom)3.9V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 200mW power dissipation on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Available in lead-free version