ST STTH15AC06CFP
| Manufacturer | |
| Mfr. Part # | STTH15AC06CFP |
| LCSC Part # | C5337241 |
| Package | TO-220FPAB |
| Customer # | |
| Key Attributes | DIODE STANDARD 600V 15A TO-220FPAB |
| Description | 80A 600V 2.2V@15A 15A TO-220FPAB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ST | |
| Package | TO-220FPAB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8775 | $ 2.88 |
10+ | $ 2.4582 | $ 24.58 |
30+ | $ 2.1973 | $ 65.92 |
100+ | $ 1.9287 | $ 192.87 |
500+ | $ 1.8076 | $ 903.80 |
1,000+ | $ 1.7563 | $ 1756.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$