LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TL064CD product image
  • TL064CD thumbnail 1
  • TL064CD thumbnail 2
  • TL064CD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TL064CDRoHS

Manufacturer
MPN
TL064CD
LCSC Part #
C5337238
Packaging
SOIC-14
Customer #
Key Attributes
Low Power JFET Quad Operational Amplifier
Datasheetpdf iconST TL064CD
In-Stock: 96
96 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6706$ 0.67
10+$ 0.5453$ 5.45
50+$ 0.4818$ 24.09
100+$ 0.4183$ 41.83
500+$ 0.3809$ 190.45
1,000+$ 0.3614$ 361.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSOIC-14
Number of ChannelsFour channels
Vos - Input Offset Voltage3mV
Slew Rate3.5V/us
Input Offset Current(Ios)5pA
FeaturesShort-Circuit Protection;Built-in compensation;Latch-up suppression
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)76dB
Ib - Input Bias Current30pA
Noise density(eN)42nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)10uV/℃
Gain Bandwidth Product1MHz
Quiescent Current200uA
Single Supply6V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The TL064, TL064A and TL064B are high-speed JFET input single operational amplifiers. Each of these JFET input operational amplifiers incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The devices feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.

Features

AI Translation
  • Very low power consumption: 200 μA
  • Wide common-mode (up to VCC+) and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate: 3.5 V/μs