HXY MOSFET SI2323
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | SI2323 |
| LCSC Part # | C5337196 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 5A SOT-23 |
| Description | 20V 5A 1.31W 45mΩ@4.5V,4.9A 1 P-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
280 
280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0608 $ 0.0517 | $ 0.52 |
100+ | $ 0.0504 $ 0.0429 | $ 4.29 |
300+ | $ 0.0451 $ 0.0384 | $ 11.52 |
3,000+ | $ 0.0376 $ 0.0320 | $ 96.00 |
6,000+ | $ 0.0345 $ 0.0294 | $ 176.40 |
9,000+ | $ 0.0329 $ 0.0280 | $ 252.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$