HXY MOSFET PRTR5V0U2X-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | PRTR5V0U2X-HXY |
| LCSC Part # | C5337179 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 12.5VC SOT-143 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-143 | |
| Clamping Voltage | 12.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9A | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.06 | $ 0.60 |
| 100+ | $ 0.0478 | $ 4.78 |
| 300+ | $ 0.0417 | $ 12.51 |
| 3,000+ | $ 0.0346 | $ 103.80 |
| 6,000+ | $ 0.0309 | $ 185.40 |
| 9,000+ | $ 0.0291 | $ 261.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-143 | |
| Clamping Voltage | 12.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9A | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5337179 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



