HXY MOSFET PESD15VL1BA
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | PESD15VL1BA |
| LCSC Part # | C5337178 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 15VWM 28VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-323 | |
| Clamping Voltage | 28V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PESDXXXL1BA device protects sensitive semiconductor components from damage or disruption caused by ESD and other voltage-induced transient events. Its excellent clamping capability, low leakage current, low capacitance, and fast response time provide industry-leading protection for designs exposed to ESD environments. The device offers designers the flexibility to protect a single bidirectional line in applications where arrays are not practical. Available in SOD-323 package.
Features
- 500W peak pulse power (8/20μs)
- Protects one data or power line
- Ultra-low leakage current: nA level
- Operating voltage: 3.3V, 5V, 12V, 15V, 24V
- Ultra-low clamping voltage
- Compliant with the following standards: – IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±30kV
- Contact discharge: ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- RoHS compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0306 | $ 0.31 |
| 100+ | $ 0.03 | $ 3.00 |
| 300+ | $ 0.0297 | $ 8.91 |
| 1,000+ | $ 0.0293 | $ 29.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-323 | |
| Clamping Voltage | 28V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PESDXXXL1BA device protects sensitive semiconductor components from damage or disruption caused by ESD and other voltage-induced transient events. Its excellent clamping capability, low leakage current, low capacitance, and fast response time provide industry-leading protection for designs exposed to ESD environments. The device offers designers the flexibility to protect a single bidirectional line in applications where arrays are not practical. Available in SOD-323 package.
Features
- 500W peak pulse power (8/20μs)
- Protects one data or power line
- Ultra-low leakage current: nA level
- Operating voltage: 3.3V, 5V, 12V, 15V, 24V
- Ultra-low clamping voltage
- Compliant with the following standards: – IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±30kV
- Contact discharge: ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



