LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Shikues TL431B product image
  • TL431B thumbnail 1
  • TL431B thumbnail 2
  • TL431B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shikues TL431BRoHS

Manufacturer
ShikuesAsian Brands
MPN
TL431B
LCSC Part #
C5337135
Packaging
SOT-89
Customer #
Key Attributes
IC VREF SHUNT ADJ SOT-89
Datasheetpdf iconShikues TL431B
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0639$ 0.64
100+$ 0.0509$ 5.09
300+$ 0.0443$ 13.29
1,000+$ 0.0378$ 37.80
5,000+$ 0.0339$ 169.50
10,000+$ 0.032$ 320.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerShikues
PackagingSOT-89
Output Voltage2.5V~36V
Quiescent Current-
Tolerance-
Voltage - Supply2.5V~36V
Minimum Cathode Current for Regulation500uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Introduction

AI Translation

The 431 is three-terminal adjustable regulator with a guaranteed thermal stability over applicable temperature ranges. The output Voltage may be set to any value between Vref(approximately 2.5V) and 36 V with two external resistors. These devices have provides a very sharp turn-on characteristic, making these devices excellent replacement for zener diodes in many applications.

Features

AI Translation
  • Programmable output Voltage to 36V
  • Low dynamic output impedance 0.2Ω
  • Sink current capability of 0.5 to 100mA
  • Equivalent full-range temperature coefficient of 50ppm/°C typical
  • Temperature compensated for operation over full rated operating temperature range
  • Low output noise voltage
  • Fast turn on response