Shikues DTD123YCA
| Manufacturer | ShikuesAsian Brands |
| MPN | DTD123YCA |
| LCSC Part # | C5337133 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 50V 56 500mA 200mW NPN 1 NPN (Pre-Biased) SOT-23 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 56 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 500mA | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 2.86kΩ | |
| Resistor Ratio | 5.5 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 2V | |
| Voltage - Input(Max)(VI(off)) | 300mV | |
| Operating temperature | - | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 56 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 500mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 2.86kΩ | |
| Resistor Ratio | 5.5 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 2V | |
| Voltage - Input(Max)(VI(off)) | 300mV | |
| Operating temperature | - | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Built-in bias resistors enable inverter circuit configuration without external input resistors
- Bias resistors consist of fully isolated thin-film resistors, allowing negative bias input, with the advantage of virtually eliminating parasitic effects
- Simple device design requiring only ON/OFF state configuration during operation
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0252$ 0.0240 | $ 0.48 |
| 200+ | $ 0.0208$ 0.0198 | $ 3.96 |
| 600+ | $ 0.0184$ 0.0175 | $ 10.50 |
| 3,000+ | $ 0.0164$ 0.0156 | $ 46.80 |
| 9,000+ | $ 0.0151$ 0.0144 | $ 129.60 |
| 21,000+ | $ 0.0144$ 0.0137 | $ 287.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 56 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 500mA | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 2.86kΩ | |
| Resistor Ratio | 5.5 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 2V | |
| Voltage - Input(Max)(VI(off)) | 300mV | |
| Operating temperature | - | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 56 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 500mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 2.86kΩ | |
| Resistor Ratio | 5.5 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 2V | |
| Voltage - Input(Max)(VI(off)) | 300mV | |
| Operating temperature | - | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Built-in bias resistors enable inverter circuit configuration without external input resistors
- Bias resistors consist of fully isolated thin-film resistors, allowing negative bias input, with the advantage of virtually eliminating parasitic effects
- Simple device design requiring only ON/OFF state configuration during operation
C5337133 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



