Infineon BBY 56-02V H6327
| Manufacturer | |
| Mfr. Part # | BBY 56-02V H6327 |
| LCSC Part # | C533702 |
| Package | SC-79 |
| Customer # | |
| Description | 3.3@C1V/C4V Standalone 10V 12.1pF@4V,1MHz SC-79 Variable Capacitance (Varicaps, Varactors) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | Infineon | |
| Package | SC-79 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2095 | $ 0.21 |
10+ | $ 0.1668 | $ 1.67 |
30+ | $ 0.1484 | $ 4.45 |
100+ | $ 0.1255 | $ 12.55 |
500+ | $ 0.1103 | $ 55.15 |
1,000+ | $ 0.1042 | $ 104.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$