Infineon BB 914 E6327
| Manufacturer | |
| Mfr. Part # | BB 914 E6327 |
| LCSC Part # | C533697 |
| Package | SOT-23 |
| Customer # | |
| Description | 2.34@C2V/C8V 1 Pair Common Cathode 18V 280mΩ 18.7pF@8V,1MHz SOT-23 Variable Capacitance (Varicaps, Varactors) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | Infineon | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
505 
505
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2923 | $ 1.46 |
50+ | $ 0.2335 | $ 11.68 |
150+ | $ 0.2083 | $ 31.25 |
500+ | $ 0.1699 | $ 84.95 |
3,000+ | $ 0.1559 | $ 467.70 |
6,000+ | $ 0.1475 | $ 885.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$