LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kingston D5116AN9CXGXN-TK product image
Images for reference only

Kingston D5116AN9CXGXN-TKRoHS

Manufacturer
MPN
D5116AN9CXGXN-TK
LCSC Part #
C53368157
Packaging
-
Customer #
Key Attributes
1.14V~1.26V 8Gbit 1.6GHz DDR4 SDRAM Memory (ICs) RoHS
Datasheetpdf iconKingston D5116AN9CXGXN-TK

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerKingston
Packaging-
Refresh Current-
Voltage - Supply1.14V~1.26V
Memory Size8Gbit
Operating temperature0℃~+95℃
Clock Frequency1.6GHz
FeaturesAuto self-refresh;Auto precharge function;Data mask function;CRC function;Dynamic on-chip termination;Asynchronous reset function;ZQ calibration function;Write leveling function
Memory FormatDDR4 SDRAM
Current - Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2090
Sales UnitPiece

Introduction

AI Translation

This DDR4 SDRAM has a storage density of 8G bits, available in different configurations (e.g., 64M words x 8 bits x 16 banks, 64M words x 16 bits x 8 banks), with package options of 78-ball FBGA and 96-ball FBGA. It is lead-free and halogen-free, with a JEDEC-compliant 1.2V power supply and data rates of 3200/2666Mbps. The device supports various internal bank counts and configurations, along with multiple read/write latency, precharge, and refresh features. Operating temperature ranges differ between commercial and industrial applications.

Features

AI Translation
  • Double-data-rate architecture: two data transfers per clock cycle.
  • The high-speed data transfer is realized by the 8 bits prefetch pipelined architecture.
  • Bi-directional differential data strobe (DQS and /DQS) is transmitted/received with data for capturing data at the receiver.
  • DQS is edge-aligned with data for READs; center- aligned with data for WRITEs.
  • Differential clock inputs (CK_t and CK_c).
  • DLL aligns DQ and DQS transitions with CK transitions.
  • Data mask (DM) write data-in at the both rising and falling edges of the data strobe.
  • Write Cycle Redundancy Code (CRC) is supported.
  • Programmable preamble for read and write is supported.
  • Programmable burst length 4/8 with both nibble sequential and interleave mode.
  • BL switch on the fly.
  • Driver strength selected by MRS.
  • Dynamic On Die Termination supported.
  • Two Termination States such as RTT_PARK and RTT_NOM switchable by ODT pin.
  • Asynchronous RESET pin supported.
  • ZQ calibration supported.
  • Write Levelization supported.
  • This product in compliance with the RoHS directive.
  • Internal Vref DQ level generation is available.
  • TCAR(Temperature Controlled Auto Refresh) mode is supported.
  • LP ASR(Low Power Auto Self Refresh) mode is supported.
  • Command Address (CA) Parity (command/address) mode is supported.
  • Per DRAM Addressability (PDA).
  • Fine granularity refresh is supported.
  • Geardown Mode(1/2 rate, 1/4 rate) is supported.
  • Self Refresh Abort is supported.
  • Maximum power saving mode is supported.
  • Banks Grouping is applied, and CAS to CAS latency(tCCD_L, tCCD_S) for the banks in the same or different bank group accesses are available.
  • DMI pin support for write data masking and DBIdc functionality.
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 74.4391$ 74.44
200+$ 29.7021$ 5940.42
500+$ 28.7101$ 14355.05
1,000+$ 28.2188$ 28218.80
Standard Packaging2090/Full Tray
Better price for more quantity?
$