LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
GUOCONN A0800WV-S-6P-RX-GF product image
  • A0800WV-S-6P-RX-GF thumbnail 1
  • A0800WV-S-6P-RX-GF thumbnail 2
  • A0800WV-S-6P-RX-GF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOCONN A0800WV-S-6P-RX-GFRoHS

Manufacturer
GUOCONNAsian Brands
MPN
A0800WV-S-6P-RX-GF
LCSC Part #
C53368142
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
PUD 1 6P -25℃~+85℃ 6 0.8mm 500mA 30V 1x6P 0.8mm SMD,P=0.8mm Headers, Male Pins RoHS
Datasheetpdf iconGUOCONN A0800WV-S-6P-RX-GF
Custom CablesMOQ 1pc
In-Stock: 480
480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1544$ 0.1467$ 0.73
50+$ 0.1221$ 0.1160$ 5.80
150+$ 0.1083$ 0.1029$ 15.44
500+$ 0.0911$ 0.0866$ 43.30
2,000+$ 0.0834$ 0.0793$ 158.60
4,000+$ 0.0788$ 0.0749$ 299.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerGUOCONN
PackagingSMD,P=0.8mm
Reference SeriesPUD
Contact MaterialCopper alloy
Color-
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs6P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Number of PINs Per Row6
Pitch0.8mm
Current Rating500mA
Contact PlatingGold
X-Length of Bottom Edge on Board (Spacing Line)6.98mm
Voltage Rating (Max)30V
Pin Structure1x6P
Row Spacing0.8mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Rated Voltage: 30V AC/DC
  • Rated Current: 0.5A (32AWG) / 0.2A (36AWG) AC/DC
  • Withstanding Voltage: 200V AC/min
  • Insulation Resistance: ≥100MΩ
  • Temperature Range: -25℃ ~ +85℃
  • Contact Resistance: ≤20mΩ, after environmental test: ≤40mΩ
  • Applicable Wire/Cable: AWG #32 ~ #36, max outer diameter 0.39mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.