DGCX B82333J2JD20GB2000R
| Manufacturer | DGCXAsian Brands |
| MPN | B82333J2JD20GB2000R |
| LCSC Part # | C53368109 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 33nF 630V -40℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | DGCX | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MMKP82 series capacitors feature a non-inductive wound construction combining double-sided metallized polyester film with metallized polypropylene film. Tinned copper leads are soldered to the schoopage (metal spray) terminations of the capacitor element. The capacitor body is encapsulated in a flame-retardant plastic case with flame-retardant epoxy resin.
Features
- Double-sided metallized polypropylene film, non-inductive structure
- Flame-retardant plastic case and flame-retardant epoxy encapsulation, consistent appearance and dimensions
- Low loss, minimal internal temperature rise
Applications
High-voltage, high-frequency DC and pulse applications, such as switching power supplies, electronic ballasts, motor control, TV S-correction circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0726 | $ 0.36 |
| 50+ | $ 0.0711 | $ 3.56 |
| 150+ | $ 0.0701 | $ 10.52 |
| 500+ | $ 0.0691 | $ 34.55 |
Standard Packaging500/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | DGCX | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MMKP82 series capacitors feature a non-inductive wound construction combining double-sided metallized polyester film with metallized polypropylene film. Tinned copper leads are soldered to the schoopage (metal spray) terminations of the capacitor element. The capacitor body is encapsulated in a flame-retardant plastic case with flame-retardant epoxy resin.
Features
- Double-sided metallized polypropylene film, non-inductive structure
- Flame-retardant plastic case and flame-retardant epoxy encapsulation, consistent appearance and dimensions
- Low loss, minimal internal temperature rise
Applications
High-voltage, high-frequency DC and pulse applications, such as switching power supplies, electronic ballasts, motor control, TV S-correction circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



