LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DGCX MPP225J2GP08HB200ZR product image
  • MPP225J2GP08HB200ZR thumbnail 1
  • MPP225J2GP08HB200ZR thumbnail 2
  • MPP225J2GP08HB200ZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DGCX MPP225J2GP08HB200ZRRoHS

Manufacturer
DGCXAsian Brands
MPN
MPP225J2GP08HB200ZR
LCSC Part #
C53368105
Packaging
Through Hole,P=25mm
Customer #
Key Attributes
2.2uF 400V -40℃~+105℃ ±5% Through Hole,P=25mm Film Capacitors RoHS
Datasheetpdf iconDGCX MPP225J2GP08HB200ZR
In-Stock: 105
105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0836$ 0.42
50+$ 0.0818$ 4.09
200+$ 0.0807$ 16.14
400+$ 0.0795$ 31.80
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerDGCX
PackagingThrough Hole,P=25mm
Capacitance2.2uF
Voltage Rating400V
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Introduction

AI Translation

CBB21(H)/MPP series capacitors feature a metallized polypropylene film non-inductive winding structure, with tinned copper wire or tinned copper-clad steel wire soldered to the flame zinc-sprayed terminals of the capacitor element. The capacitor body is encapsulated with flame-retardant epoxy resin powder coating.

Features

AI Translation
  • Metallized polypropylene film, non-inductive structure, excellent self-healing properties
  • Superior electrical performance
  • Flame-retardant epoxy resin powder coating

Applications

AI Translation

DC filtering for switch-mode power supplies, electronic ballasts, and inverters (PFC, DC-Link, etc.)