LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DGCX MX2474KQ3D30YP0700R product image
  • MX2474KQ3D30YP0700R thumbnail 1
  • MX2474KQ3D30YP0700R thumbnail 2
  • MX2474KQ3D30YP0700R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DGCX MX2474KQ3D30YP0700RRoHS

Manufacturer
DGCXAsian Brands
MPN
MX2474KQ3D30YP0700R
LCSC Part #
C53368103
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
470nF ±10% X2 310V Through Hole,P=15mm Ceramic Capacitors RoHS
Datasheetpdf iconDGCX MX2474KQ3D30YP0700R
In-Stock: 325
325 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1165$ 0.58
50+$ 0.1141$ 5.71
150+$ 0.1125$ 16.88
500+$ 0.1109$ 55.45
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerDGCX
PackagingThrough Hole,P=15mm
Capacitance470nF
Tolerance±10%
Operating Temperature-40℃~+110℃
RatingsX2
Voltage(AC)310V
safety certificationCQC;UL;ENEC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The MPX series capacitors feature a metallized polypropylene film non-inductive winding construction, with tin-plated copper-clad steel leads soldered to the metallized (flame-sprayed) terminals of the capacitor element. The capacitor body is encapsulated in a UL94V-0 flame-retardant plastic case with flame-retardant epoxy resin. MPX series capacitors are widely used in interference suppression and across-the-line capacitor circuits, and are suitable for applications where capacitor failure does not result in electric shock hazard.

Features

AI Translation
  • Metallized polypropylene film, non-inductive construction with excellent self-healing properties.
  • High voltage surge withstanding capability.
  • Flame-retardant plastic case and flame-retardant epoxy resin encapsulation.

Applications

AI Translation

Interference Suppressors and Crossover Capacitor Loops