DGCX NTC1.5D-5MSMFC03E
| Manufacturer | DGCXAsian Brands |
| MPN | NTC1.5D-5MSMFC03E |
| LCSC Part # | C53368101 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 1.5Ω 2A ±20% ±10% Through Hole,P=5mm NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | DGCX | |
| Packaging | Through Hole,P=5mm | |
| Resistance @ 25℃ | 1.5Ω | |
| Height | - | |
| Width | 5mm | |
| Pitch | 5mm | |
| Operating Temperature | -40℃~+175℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 2A | |
| Length | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±20% | |
| Power(Watts) | - | |
| Diameter (φD) | 7mm | |
| Thermal Time Constant | 18s | |
| B Constant (25℃/85℃) | 2300K | |
| B Constant Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,790
1,790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0473 | $ 0.47 |
| 100+ | $ 0.0376 | $ 3.76 |
| 300+ | $ 0.0327 | $ 9.81 |
| 1,000+ | $ 0.0291 | $ 29.10 |
| 5,000+ | $ 0.0262 | $ 131.00 |
| 10,000+ | $ 0.0247 | $ 247.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | DGCX | |
| Packaging | Through Hole,P=5mm | |
| Resistance @ 25℃ | 1.5Ω | |
| Height | - | |
| Width | 5mm | |
| Pitch | 5mm | |
| Operating Temperature | -40℃~+175℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 2A | |
| Length | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±20% | |
| Power(Watts) | - | |
| Diameter (φD) | 7mm | |
| Thermal Time Constant | 18s | |
| B Constant (25℃/85℃) | 2300K | |
| B Constant Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



