LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DGCX MX2205KQ3D5DYC3F00R product image
  • MX2205KQ3D5DYC3F00R thumbnail 1
  • MX2205KQ3D5DYC3F00R thumbnail 2
  • MX2205KQ3D5DYC3F00R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DGCX MX2205KQ3D5DYC3F00RRoHS

Manufacturer
DGCXAsian Brands
MPN
MX2205KQ3D5DYC3F00R
LCSC Part #
C53368100
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
100nF ±10% X2 310V Through Hole,P=15mm Ceramic Capacitors RoHS
Datasheetpdf iconDGCX MX2205KQ3D5DYC3F00R
In-Stock: 220
220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.088$ 0.44
50+$ 0.0861$ 4.31
300+$ 0.0849$ 25.47
600+$ 0.0837$ 50.22
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerDGCX
PackagingThrough Hole,P=15mm
Capacitance100nF
Tolerance±10%
Operating Temperature-40℃~+110℃
RatingsX2
Voltage(AC)310V
safety certificationCQC;UL;ENEC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging300
Sales UnitPiece

Introduction

AI Translation

The MPX series capacitors feature a metallized polypropylene film non-inductive winding construction, with tin-plated copper-clad steel leads soldered to the metallized (flame-sprayed) terminals of the capacitor element. The capacitor body is encapsulated in a UL94V-0 flame-retardant plastic case with flame-retardant epoxy resin. MPX series capacitors are widely used in interference suppression and across-the-line capacitor circuits, and are suitable for applications where capacitor failure does not result in electric shock hazard.

Features

AI Translation
  • Metallized polypropylene film, non-inductive construction with excellent self-healing properties.
  • High voltage surge withstanding capability.
  • Flame-retardant plastic case and flame-retardant epoxy resin encapsulation.

Applications

AI Translation

Interference Suppressors and Crossover Capacitor Loops