DGCX MX2334KQ3D40YP0500R
| Manufacturer | DGCXAsian Brands |
| MPN | MX2334KQ3D40YP0500R |
| LCSC Part # | C53368098 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 330nF ±10% X2 310V Through Hole,P=15mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | DGCX | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 330nF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| safety certification | CQC;UL;ENEC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MPX series capacitors feature a metallized polypropylene film non-inductive winding construction, with tin-plated copper-clad steel leads soldered to the metallized (flame-sprayed) terminals of the capacitor element. The capacitor body is encapsulated in a UL94V-0 flame-retardant plastic case with flame-retardant epoxy resin. MPX series capacitors are widely used in interference suppression and across-the-line capacitor circuits, and are suitable for applications where capacitor failure does not result in electric shock hazard.
Features
- Metallized polypropylene film, non-inductive construction with excellent self-healing properties.
- High voltage surge withstanding capability.
- Flame-retardant plastic case and flame-retardant epoxy resin encapsulation.
Applications
Interference Suppressors and Crossover Capacitor Loops
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0902 | $ 0.45 |
| 50+ | $ 0.0883 | $ 4.42 |
| 150+ | $ 0.087 | $ 13.05 |
| 500+ | $ 0.0858 | $ 42.90 |
Standard Packaging500/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | DGCX | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 330nF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| safety certification | CQC;UL;ENEC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MPX series capacitors feature a metallized polypropylene film non-inductive winding construction, with tin-plated copper-clad steel leads soldered to the metallized (flame-sprayed) terminals of the capacitor element. The capacitor body is encapsulated in a UL94V-0 flame-retardant plastic case with flame-retardant epoxy resin. MPX series capacitors are widely used in interference suppression and across-the-line capacitor circuits, and are suitable for applications where capacitor failure does not result in electric shock hazard.
Features
- Metallized polypropylene film, non-inductive construction with excellent self-healing properties.
- High voltage surge withstanding capability.
- Flame-retardant plastic case and flame-retardant epoxy resin encapsulation.
Applications
Interference Suppressors and Crossover Capacitor Loops
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



