DGCX MX2474KQ3D40YP1100R
| Manufacturer | DGCXAsian Brands |
| MPN | MX2474KQ3D40YP1100R |
| LCSC Part # | C53368096 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 470nF ±10% X2 310V Through Hole,P=15mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | DGCX | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 470nF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| safety certification | CQC;UL;ENEC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MPX series capacitors feature a metallized polypropylene film non-inductive winding construction, with tin-plated copper-clad steel leads soldered to the schoopage (metallized spray) terminations of the capacitor element. The capacitor body is encapsulated in a UL94V-0 flame-retardant plastic case with flame-retardant epoxy resin. MPX series capacitors are widely used in interference suppression and across-the-line capacitor circuits, suitable for applications where capacitor failure does not present an electric shock hazard.
Features
- Metallized polypropylene film, non-inductive construction with excellent self-healing properties.
- High voltage surge withstanding capability.
- Flame-retardant plastic case and flame-retardant epoxy resin encapsulation.
Applications
Interference suppressor and crossover capacitor circuits, for applications where capacitor failure does not create an electric shock hazard.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1165 | $ 0.58 |
| 50+ | $ 0.1141 | $ 5.71 |
| 150+ | $ 0.1125 | $ 16.88 |
| 500+ | $ 0.1109 | $ 55.45 |
Standard Packaging500/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | DGCX | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 470nF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| safety certification | CQC;UL;ENEC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MPX series capacitors feature a metallized polypropylene film non-inductive winding construction, with tin-plated copper-clad steel leads soldered to the schoopage (metallized spray) terminations of the capacitor element. The capacitor body is encapsulated in a UL94V-0 flame-retardant plastic case with flame-retardant epoxy resin. MPX series capacitors are widely used in interference suppression and across-the-line capacitor circuits, suitable for applications where capacitor failure does not present an electric shock hazard.
Features
- Metallized polypropylene film, non-inductive construction with excellent self-healing properties.
- High voltage surge withstanding capability.
- Flame-retardant plastic case and flame-retardant epoxy resin encapsulation.
Applications
Interference suppressor and crossover capacitor circuits, for applications where capacitor failure does not create an electric shock hazard.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



