DGCX MPP564J2GC080C2F0ZR
| Manufacturer | DGCXAsian Brands |
| MPN | MPP564J2GC080C2F0ZR |
| LCSC Part # | C53368095 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 560nF 400V -40℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | DGCX | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 560nF | |
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CBB22/MPP series capacitors feature a metallized polypropylene film non-inductive winding construction, with tinned copper or tinned copper-clad steel leads soldered to the flame-retardant metallized end spray of the capacitor element. The capacitor body is encapsulated with flame-retardant epoxy resin powder coating.
Features
- Metallized polypropylene film, non-inductive construction, excellent self-healing properties.
- Low dissipation, minimal internal temperature rise.
- Flame-retardant epoxy resin powder coating.
Applications
Suitable for DC blocking, coupling, decoupling, filtering, bypassing, and other high-frequency, DC, AC, and pulse circuits.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.055 | $ 0.28 |
| 50+ | $ 0.0539 | $ 2.70 |
| 150+ | $ 0.0531 | $ 7.97 |
| 500+ | $ 0.0523 | $ 26.15 |
Standard Packaging500/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | DGCX | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 560nF | |
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CBB22/MPP series capacitors feature a metallized polypropylene film non-inductive winding construction, with tinned copper or tinned copper-clad steel leads soldered to the flame-retardant metallized end spray of the capacitor element. The capacitor body is encapsulated with flame-retardant epoxy resin powder coating.
Features
- Metallized polypropylene film, non-inductive construction, excellent self-healing properties.
- Low dissipation, minimal internal temperature rise.
- Flame-retardant epoxy resin powder coating.
Applications
Suitable for DC blocking, coupling, decoupling, filtering, bypassing, and other high-frequency, DC, AC, and pulse circuits.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



