LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES 1SMB5922B-13 product image
  • 1SMB5922B-13 thumbnail 1
  • 1SMB5922B-13 thumbnail 2
  • 1SMB5922B-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES 1SMB5922B-13RoHS

Manufacturer
MPN
1SMB5922B-13
LCSC Part #
C5336804
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 7.5V 550mW SMB
Datasheetpdf iconDIODES 1SMB5922B-13
In-Stock: 3,160
3,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1664$ 0.83
50+$ 0.1329$ 6.65
150+$ 0.1186$ 17.79
500+$ 0.1007$ 50.35
3,000+$ 0.0887$ 266.10
6,000+$ 0.084$ 504.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSMB
Tolerance±5%
Pd - Power Dissipation550mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)5uA@6V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)7.12V~7.88V
Zener Voltage(Nom)7.5V
Impedance(Zzk)400Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 3.0W Power Dissipation
  • Ideally Suited for Automated Assembly
  • 6.2V - 200V Nominal Zener Voltage Range
  • Standard VZ Tolerance is 45%
  • ESD Rating of Class 3 (>16kV) per Human Body Model
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. "Green" Device