LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DGCX NTC2D-5MSEFC2EE product image
Images for reference only

DGCX NTC2D-5MSEFC2EERoHS

Manufacturer
DGCXAsian Brands
MPN
NTC2D-5MSEFC2EE
LCSC Part #
C53367955
Packaging
Through Hole,P=3.5mm
Customer #
Key Attributes
2Ω 1.5A 2600K ±20% ±10% Through Hole,P=3.5mm NTC Thermistors RoHS
Datasheetpdf iconDGCX NTC2D-5MSEFC2EE
In-Stock: 690
690 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0244$ 0.24
100+$ 0.0239$ 2.39
300+$ 0.0235$ 7.05
1,000+$ 0.0232$ 23.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerDGCX
PackagingThrough Hole,P=3.5mm
Height-
Resistance @ 25℃
Width5mm
Operating Temperature-40℃~+150℃
Pitch3.5mm
B Constant (25℃/100℃)-
Steady State Current (Max)1.5A
Length-
B Constant (25℃/75℃)-
B Constant (25℃/50℃)2600K
Resistance Tolerance±20%
Power(Watts)-
Diameter (φD)7mm
Thermal Time Constant18s
B Constant (25℃/85℃)-
B Constant Tolerance±10%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Compact size, high power, strong inrush current suppression.
  • Fast response, high reliability, long service life.
  • High material coefficient (B value), low residual resistance.
  • Wide operating range, complete product series.

Applications

AI Translation
  • Switching power supplies, adapters.
  • Converters, LED driver circuits.
  • Electronic ballasts, electric heaters.
  • Motors.
  • Filament protection for CRTs, monitors, incandescent lamps, and other lighting fixtures.