ROHM SML-P11MTT86R
| Manufacturer | |
| MPN | SML-P11MTT86R |
| LCSC Part # | C5336761 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | LED YELLOW GREEN WATER CLEAR 0402 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Forward Current | 1mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.9V | |
| Wavelength - Dominant | 569nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 2.1mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | - | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 54mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Consumer - Industrial
In-Stock: 54,800
54,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0902 | $ 0.45 |
| 50+ | $ 0.0716 | $ 3.58 |
| 150+ | $ 0.0623 | $ 9.35 |
| 500+ | $ 0.0553 | $ 27.65 |
| 2,500+ | $ 0.0501 | $ 125.25 |
| 5,000+ | $ 0.0473 | $ 236.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
