ROHM RB706UM-40TL
| Manufacturer | |
| MPN | RB706UM-40TL |
| LCSC Part # | C5336713 |
| Packaging | SC-85 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 40V SC-85 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | SC-85 | |
| Reverse Leakage Current (Ir) | 1uA@30V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 40V | |
| Non-Repetitive Peak Forward Surge Current | 200mA | |
| Current - Rectified | 30mA | |
| Voltage - Forward(Vf@If) | 370mV@1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4523 | $ 0.45 |
| 10+ | $ 0.4043 | $ 4.04 |
| 30+ | $ 0.3811 | $ 11.43 |
| 100+ | $ 0.3578 | $ 35.78 |
| 500+ | $ 0.3439 | $ 171.95 |
| 1,000+ | $ 0.3361 | $ 336.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | SC-85 | |
| Reverse Leakage Current (Ir) | 1uA@30V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 40V | |
| Non-Repetitive Peak Forward Surge Current | 200mA | |
| Current - Rectified | 30mA | |
| Voltage - Forward(Vf@If) | 370mV@1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
