LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM DTC113ZCAHZGT116 product image
  • DTC113ZCAHZGT116 thumbnail 1
  • DTC113ZCAHZGT116 thumbnail 2
  • DTC113ZCAHZGT116 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM DTC113ZCAHZGT116RoHS

Manufacturer
MPN
DTC113ZCAHZGT116
LCSC Part #
C5336683
Packaging
SOT-23
Customer #
Key Attributes
TRANS PREBIAS NPN 50V SOT-23
Datasheetpdf iconROHM DTC113ZCAHZGT116
In-Stock: 2,370
2,370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0363$ 0.36
100+$ 0.0285$ 2.85
300+$ 0.0246$ 7.38
3,000+$ 0.0217$ 65.10
6,000+$ 0.0194$ 116.40
9,000+$ 0.0182$ 163.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingSOT-23
Collector - Emitter Voltage VCEO50V
DC Current Gain33
Operating Temperature-40℃~+150℃
Current - Collector(Ic)100mA
Output Voltage(VO(on))300mV@10mA,0.5mA
Input Resistor1.3kΩ
Resistor Ratio10
Number1 NPN (Pre-Biased)
Pd - Power Dissipation350mW
Voltage - Input(Max)(VI(off))300mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)3V@20mA,0.3V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Built-In Biasing Resistors, R1 = 1kΩ, R2 = 10kΩ
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Complementary PNP Types: DTA113ZCA HZG

Applications

AI Translation
  • INVERTER
  • INTERFACE
  • DRIVER