ROHM RB095BGE-60TL
| Manufacturer | |
| Mfr. Part # | RB095BGE-60TL |
| LCSC Part # | C5336599 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 60V TO-252 |
| Description | Diode Array 1 Pair Common Cathode 60V 6A Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | ROHM | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
62
62
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8715 | $ 0.87 |
10+ | $ 0.8501 | $ 8.50 |
30+ | $ 0.8347 | $ 25.04 |
100+ | $ 0.8209 | $ 82.09 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$