ROHM RB886CMT2R
| Manufacturer | |
| MPN | RB886CMT2R |
| LCSC Part # | C5336556 |
| Packaging | SOD-923 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 5V SOD-923 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-923 | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 10mA | |
| Reverse Leakage Current (Ir) | 120uA@5V | |
| Voltage - Forward(Vf@If) | 350mV@1mA | |
| DC Reverse Voltage(Vr) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High reliability
- Small mold type
- Low capacitance
- High Detection efficiency
Applications
AI Translation
- High frequency detection
In-Stock: 1,535
1,535 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2497 | $ 1.25 |
| 50+ | $ 0.1964 | $ 9.82 |
| 150+ | $ 0.1736 | $ 26.04 |
| 500+ | $ 0.1388 | $ 69.40 |
| 2,500+ | $ 0.1261 | $ 315.25 |
| 5,000+ | $ 0.1185 | $ 592.50 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-923 | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 10mA | |
| Reverse Leakage Current (Ir) | 120uA@5V | |
| Voltage - Forward(Vf@If) | 350mV@1mA | |
| DC Reverse Voltage(Vr) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High reliability
- Small mold type
- Low capacitance
- High Detection efficiency
Applications
AI Translation
- High frequency detection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
