ROHM BD00GA5WEFJ-E2
| Manufacturer | |
| Mfr. Part # | BD00GA5WEFJ-E2 |
| LCSC Part # | C5336547 |
| Package | HTSOP-J8 |
| Customer # | |
| Key Attributes | 500mA Variable / Fixed Output LDO Regulators |
| Description | 1.5V~13V 14V Positive Adjustable HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Package | HTSOP-J8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
245 
245
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2601 | $ 1.26 |
10+ | $ 1.0522 | $ 10.52 |
30+ | $ 0.9372 | $ 28.12 |
100+ | $ 0.8065 | $ 80.65 |
500+ | $ 0.7498 | $ 374.90 |
1,000+ | $ 0.723 | $ 723.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$