LRC LTL431APTSLT1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LTL431APTSLT1G |
| LCSC Part # | C5336142 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Programmable Precision Reference |
| Description | 2.483V~36V ±0.5% 2.5V~36V 100mA Adjustable SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | LRC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,130 
1,130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0403 | $ 0.40 |
100+ | $ 0.0317 | $ 3.17 |
300+ | $ 0.0274 | $ 8.22 |
3,000+ | $ 0.023 | $ 69.00 |
6,000+ | $ 0.0204 | $ 122.40 |
9,000+ | $ 0.0191 | $ 171.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$