YOUCHI HCZC-2915L-6R8-M
| Manufacturer | YOUCHIAsian Brands |
| MPN | HCZC-2915L-6R8-M |
| LCSC Part # | C53360956 |
| Packaging | SMD-3P,28.5x27.9mm |
| Customer # | |
| Key Attributes | 30A 6.8uH ±20% 26A 1.5mΩ SMD-3P,28.5x27.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Packaging | SMD-3P,28.5x27.9mm | |
| Current Rating | 30A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 26A | |
| DC Resistance(DCR) | 1.5mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7283 | $ 2.73 |
| 10+ | $ 2.3234 | $ 23.23 |
| 35+ | $ 2.0704 | $ 72.46 |
| 105+ | $ 1.811 | $ 190.16 |
| 490+ | $ 1.6924 | $ 829.28 |
| 1,015+ | $ 1.6418 | $ 1666.43 |
Standard Packaging35/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Packaging | SMD-3P,28.5x27.9mm | |
| Current Rating | 30A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 26A | |
| DC Resistance(DCR) | 1.5mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



