Shun Xiang Nuo SMCM7060A-302T
| Manufacturer | Shun Xiang NuoAsian Brands |
| MPN | SMCM7060A-302T |
| LCSC Part # | C53360952 |
| Packaging | SMD-4P,7x6mm |
| Customer # | |
| Key Attributes | 75mΩ 2 3kΩ@100MHz SMD-4P,7x6mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD-4P,7x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 75mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Current Rating | 900mA | |
| Impedance @ Frequency | 3kΩ@100MHz | |
| Operating Temperature | -40℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Chip-type common mode filter for high current applications
- High impedance characteristics for efficient common mode noise suppression
- Low-profile design, suitable for surface mounting
- Compliant with RoHS, halogen-free, and REACH standards
- Compliant with AEC-Q200
Applications
AI Translation
- Common mode noise countermeasures for various DC power lines including automotive powertrain applications, multimedia equipment, and various consumer electronics power lines
- Wireless charging power supply units
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7949$ 0.7552 | $ 0.76 |
| 10+ | $ 0.6442$ 0.6120 | $ 6.12 |
| 30+ | $ 0.5696$ 0.5412 | $ 16.24 |
| 100+ | $ 0.4951$ 0.4704 | $ 47.04 |
| 500+ | $ 0.449$ 0.4266 | $ 213.30 |
| 1,500+ | $ 0.4268$ 0.4055 | $ 608.25 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD-4P,7x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 75mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Current Rating | 900mA | |
| Impedance @ Frequency | 3kΩ@100MHz | |
| Operating Temperature | -40℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Chip-type common mode filter for high current applications
- High impedance characteristics for efficient common mode noise suppression
- Low-profile design, suitable for surface mounting
- Compliant with RoHS, halogen-free, and REACH standards
- Compliant with AEC-Q200
Applications
AI Translation
- Common mode noise countermeasures for various DC power lines including automotive powertrain applications, multimedia equipment, and various consumer electronics power lines
- Wireless charging power supply units
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



