LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shun Xiang Nuo SMCM7060A-701T product image
  • SMCM7060A-701T thumbnail 1
  • SMCM7060A-701T thumbnail 2
  • SMCM7060A-701T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shun Xiang Nuo SMCM7060A-701TRoHS

Manufacturer
Shun Xiang NuoAsian Brands
MPN
SMCM7060A-701T
LCSC Part #
C53360948
Packaging
SMD-4P,7x6mm
Customer #
Key Attributes
15mΩ 2 700Ω@100MHz SMD-4P,7x6mm Common Mode Chokes RoHS
Datasheetpdf iconShun Xiang Nuo SMCM7060A-701T
In-Stock: 23
23 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7949$ 0.7552$ 0.76
10+$ 0.6442$ 0.6120$ 6.12
30+$ 0.5696$ 0.5412$ 16.24
100+$ 0.4951$ 0.4704$ 47.04
500+$ 0.449$ 0.4266$ 213.30
1,500+$ 0.4268$ 0.4055$ 608.25
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerShun Xiang Nuo
PackagingSMD-4P,7x6mm
Inductance @ Frequency-
DC Resistance(DCR)15mΩ
Insulation Resistance(IR)10MΩ
Voltage Rating (AC)-
Number of Lines2
Voltage Rating125V
Voltage Withstand-
Impedance @ Frequency700Ω@100MHz
Current Rating4A
Operating Temperature-40℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Chip-type common mode filter for high current applications
  • High impedance characteristics for efficient common mode noise suppression
  • Low-profile design, suitable for surface mounting
  • Compliant with RoHS, halogen-free, and REACH standards
  • Compliant with AEC-Q200

Applications

AI Translation
  • Common mode noise countermeasures for various DC power lines including automotive powertrain applications, multimedia equipment, and various consumer electronics power lines
  • Wireless charging power supply units