LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shun Xiang Nuo SMCM7060A-601T product image
  • SMCM7060A-601T thumbnail 1
  • SMCM7060A-601T thumbnail 2
  • SMCM7060A-601T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shun Xiang Nuo SMCM7060A-601TRoHS

Manufacturer
Shun Xiang NuoAsian Brands
MPN
SMCM7060A-601T
LCSC Part #
C53360947
Packaging
SMD-4P,7x6mm
Customer #
Key Attributes
15mΩ 2 700Ω@100MHz SMD-4P,7x6mm Common Mode Chokes RoHS
Datasheetpdf iconShun Xiang Nuo SMCM7060A-601T
In-Stock: 1,490
1,490 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8029$ 0.7628$ 0.76
10+$ 0.6482$ 0.6158$ 6.16
30+$ 0.5717$ 0.5432$ 16.30
100+$ 0.4935$ 0.4689$ 46.89
500+$ 0.4479$ 0.4256$ 212.80
1,500+$ 0.4251$ 0.4039$ 605.85
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerShun Xiang Nuo
PackagingSMD-4P,7x6mm
Inductance @ Frequency-
DC Resistance(DCR)15mΩ
Insulation Resistance(IR)10MΩ
Voltage Rating (AC)-
Number of Lines2
Voltage Rating125V
Voltage Withstand-
Impedance @ Frequency700Ω@100MHz
Current Rating4A
Operating Temperature-40℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Chip-type common mode filter for high current applications
  • High impedance characteristics for efficient common mode noise suppression
  • Low-profile design, suitable for surface mounting
  • Compliant with RoHS, halogen-free, and REACH standards
  • Compliant with AEC-Q200

Applications

AI Translation
  • Common mode noise countermeasures for various DC power lines including automotive powertrain applications, multimedia equipment, and various consumer electronics power lines
  • Wireless charging power supply units