LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-TYPE-C-448 product image
Images for reference only

Megastar ZX-TYPE-C-448RoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-TYPE-C-448
LCSC Part #
C53360649
Packaging
Through Hole
Customer #
Key Attributes
Through Hole USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconMegastar ZX-TYPE-C-448
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3977$ 0.3779$ 0.38
10+$ 0.3118$ 0.2963$ 2.96
30+$ 0.2737$ 0.2601$ 7.80
100+$ 0.2275$ 0.2162$ 21.62
500+$ 0.2068$ 0.1965$ 98.25
1,000+$ 0.1941$ 0.1844$ 184.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerMegastar
PackagingThrough Hole
Mounting TypeThrough Hole
Connector TypeType-C
Voltage Rating20V
GenderFemale
Connect-Disconnect Life10,000 cycles
Number of Ports1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.