Megastar ZX-TYPE-C-422
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-TYPE-C-422 |
| LCSC Part # | C53360646 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | Megastar | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Leave 1 PCS empty at both the beginning and end of each reel, and seal the tail with masking tape; after filling the reel with product, wind one additional round of protective tape, seal it with masking tape, and affix 1 PCS material label; stack every 10 reels into 1 pile totaling 3,000 PCS and pack into 1 outer carton; handle with care during transportation; do not stack excessively during transit (maximum height 1.8M), and do not apply heavy pressure; finished product cartons must undergo a drop test from a free-fall height of 1.2 meters (one corner, three edges, six faces), with requirements that products must not fall out of the carrier tape pockets, must show no impact damage or deformation, and inner packaging materials must not be severely damaged.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.42$ 0.3990 | $ 0.40 |
| 10+ | $ 0.3277$ 0.3114 | $ 3.11 |
| 30+ | $ 0.288$ 0.2736 | $ 8.21 |
| 100+ | $ 0.2387$ 0.2268 | $ 22.68 |
| 500+ | $ 0.218$ 0.2071 | $ 103.55 |
| 1,000+ | $ 0.2053$ 0.1951 | $ 195.10 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | Megastar | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Leave 1 PCS empty at both the beginning and end of each reel, and seal the tail with masking tape; after filling the reel with product, wind one additional round of protective tape, seal it with masking tape, and affix 1 PCS material label; stack every 10 reels into 1 pile totaling 3,000 PCS and pack into 1 outer carton; handle with care during transportation; do not stack excessively during transit (maximum height 1.8M), and do not apply heavy pressure; finished product cartons must undergo a drop test from a free-fall height of 1.2 meters (one corner, three edges, six faces), with requirements that products must not fall out of the carrier tape pockets, must show no impact damage or deformation, and inner packaging materials must not be severely damaged.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

