LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-TYPE-C-069 product image
Images for reference only

Megastar ZX-TYPE-C-069RoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-TYPE-C-069
LCSC Part #
C53360645
Packaging
SMD
Customer #
Key Attributes
SMD USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconMegastar ZX-TYPE-C-069
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4709$ 0.4474$ 0.45
10+$ 0.3691$ 0.3507$ 3.51
30+$ 0.3246$ 0.3084$ 9.25
100+$ 0.2689$ 0.2555$ 25.55
500+$ 0.245$ 0.2328$ 116.40
1,000+$ 0.2307$ 0.2192$ 219.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerMegastar
PackagingSMD
Mounting TypeSurface Mount,Vertical
Connector TypeType-C
Voltage Rating20V
GenderFemale
Connect-Disconnect Life10,000 cycles
Number of Ports1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation
  1. Leave 10PCS empty at both the beginning and end of each reel; seal the tail end with masking tape.
  2. After filling the reel with products, wind one additional round of protective tape, seal it with masking tape, and affix 1PCS material label.
  3. Every 10 reels form one stack totaling 3500PCS, and pack into 1 outer carton.
  4. Handle with care during transportation.
  5. Do not stack excessively during transit (1.8M maximum height); no heavy pressure allowed.
  6. Drop test conditions: Finished carton free-fall from 1.2 meters height (one corner, three edges, six faces): a. Products must not escape from the carrier tape pockets. b. Products must show no impact damage or deformation. c. Inner packaging materials must not be severely damaged.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.