Megastar ZX-TYPE-C-421
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-TYPE-C-421 |
| LCSC Part # | C53360644 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | Megastar | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Leave 10 PCS empty at both the beginning and end of each reel; seal the tail end with masking tape.
- After filling the reel with products, wind one additional round of protective tape, seal it with masking tape, and attach 1 PCS material label.
- Every 10 reels form a stack of 3500 PCS and are packed into 1 outer carton.
- Handle with care during transportation.
- Do not stack excessively during transit (maximum height: 1.8M); do not apply heavy pressure.
- Drop test conditions: finished goods carton free-falls from a height of 1.2 meters (1 corner, 3 edges, 6 faces): a. Products must not escape from the carrier tape pockets. b. Products must not show damage or deformation from impact. c. Inner packaging materials must not be severely damaged.
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.42$ 0.3990 | $ 0.40 |
| 10+ | $ 0.3277$ 0.3114 | $ 3.11 |
| 30+ | $ 0.288$ 0.2736 | $ 8.21 |
| 100+ | $ 0.2387$ 0.2268 | $ 22.68 |
| 500+ | $ 0.218$ 0.2071 | $ 103.55 |
| 1,000+ | $ 0.2053$ 0.1951 | $ 195.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | Megastar | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Leave 10 PCS empty at both the beginning and end of each reel; seal the tail end with masking tape.
- After filling the reel with products, wind one additional round of protective tape, seal it with masking tape, and attach 1 PCS material label.
- Every 10 reels form a stack of 3500 PCS and are packed into 1 outer carton.
- Handle with care during transportation.
- Do not stack excessively during transit (maximum height: 1.8M); do not apply heavy pressure.
- Drop test conditions: finished goods carton free-falls from a height of 1.2 meters (1 corner, 3 edges, 6 faces): a. Products must not escape from the carrier tape pockets. b. Products must not show damage or deformation from impact. c. Inner packaging materials must not be severely damaged.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

