Megastar ZX-TYPE-C-393
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-TYPE-C-393 |
| LCSC Part # | C53360640 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | Megastar | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Materials:
- Housing & Molding: High-temperature plastic, UL94 V-0 rated, black
- Contacts: Copper alloy, thickness 0.12mm
- Shell: Stainless steel SUS304-1/2H, thickness 0.30mm
- Middle Plate: Stainless steel (SUS301), thickness 0.15mm
- EMI Plate: Stainless steel (SUS301), thickness 0.10mm
- Plating Specifications:
- Contacts: Overall nickel plating min. 50μin; gold plating on mating area; matte tin plating on solder area
- Shell: Overall nickel plating min. 30μin
- Middle Plate: Cleaning only
- EMI Plate: Cleaning only
- Mechanical Properties:
- Insertion Force: 0.5~2.0kgf
- Withdrawal Force: 0.8~2.0kgf; 0.6~2.0kgf after durability testing
- Durability: 10000 cycles
- Electrical Properties:
- Rated Current: 5A max.
- Rated Voltage: 20V max.
- Dielectric Withstanding Voltage: 100V AC
- Contact Resistance: 40mΩ max.
- Insulation Resistance: 100MΩ min.
- Environmental Properties:
- Operating Temperature: -40°C~+85°C
- Soldering Temperature: 265±5°C, 5±0.5 sec
In-Stock: 599
599 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4132$ 0.3926 | $ 0.39 |
| 10+ | $ 0.3237$ 0.3076 | $ 3.08 |
| 30+ | $ 0.2863$ 0.2720 | $ 8.16 |
| 100+ | $ 0.2375$ 0.2257 | $ 22.57 |
| 600+ | $ 0.2164$ 0.2056 | $ 123.36 |
| 1,200+ | $ 0.2034$ 0.1933 | $ 231.96 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | Megastar | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Materials:
- Housing & Molding: High-temperature plastic, UL94 V-0 rated, black
- Contacts: Copper alloy, thickness 0.12mm
- Shell: Stainless steel SUS304-1/2H, thickness 0.30mm
- Middle Plate: Stainless steel (SUS301), thickness 0.15mm
- EMI Plate: Stainless steel (SUS301), thickness 0.10mm
- Plating Specifications:
- Contacts: Overall nickel plating min. 50μin; gold plating on mating area; matte tin plating on solder area
- Shell: Overall nickel plating min. 30μin
- Middle Plate: Cleaning only
- EMI Plate: Cleaning only
- Mechanical Properties:
- Insertion Force: 0.5~2.0kgf
- Withdrawal Force: 0.8~2.0kgf; 0.6~2.0kgf after durability testing
- Durability: 10000 cycles
- Electrical Properties:
- Rated Current: 5A max.
- Rated Voltage: 20V max.
- Dielectric Withstanding Voltage: 100V AC
- Contact Resistance: 40mΩ max.
- Insulation Resistance: 100MΩ min.
- Environmental Properties:
- Operating Temperature: -40°C~+85°C
- Soldering Temperature: 265±5°C, 5±0.5 sec
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

