Megastar ZX-TYPE-C-619
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-TYPE-C-619 |
| LCSC Part # | C53360638 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | Megastar | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing and molding material: LCP, UL94 V-0
- Contact material: Copper alloy, thickness 0.20mm
- Middle clamp material: SUS301-1/2H, thickness 0.15mm
- Shell material: SUS, thickness 0.30mm
- Insertion force: 5~20N
- Withdrawal force: 6~20N
- Durability: 10000 cycles
- Rated current: 3A/5A max
- Rated voltage: 20V max
- Withstanding voltage: 100V AC
- Contact resistance: 40mΩ max
- Insulation resistance: 100MΩ min
- Operating temperature: -40°C~+85°C
- Soldering temperature: 265±5°C, 5±0.5s
- Recommended PCB thickness: 1.0~1.2mm
- General tolerance: ±0.05mm
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2409$ 0.2289 | $ 1.14 |
| 50+ | $ 0.1882$ 0.1788 | $ 8.94 |
| 150+ | $ 0.1656$ 0.1574 | $ 23.61 |
| 1,500+ | $ 0.1374$ 0.1306 | $ 195.90 |
| 3,000+ | $ 0.1248$ 0.1186 | $ 355.80 |
| 4,500+ | $ 0.1173$ 0.1115 | $ 501.75 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | Megastar | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing and molding material: LCP, UL94 V-0
- Contact material: Copper alloy, thickness 0.20mm
- Middle clamp material: SUS301-1/2H, thickness 0.15mm
- Shell material: SUS, thickness 0.30mm
- Insertion force: 5~20N
- Withdrawal force: 6~20N
- Durability: 10000 cycles
- Rated current: 3A/5A max
- Rated voltage: 20V max
- Withstanding voltage: 100V AC
- Contact resistance: 40mΩ max
- Insulation resistance: 100MΩ min
- Operating temperature: -40°C~+85°C
- Soldering temperature: 265±5°C, 5±0.5s
- Recommended PCB thickness: 1.0~1.2mm
- General tolerance: ±0.05mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

