Megastar ZX-MX2.0-DZ-W
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-MX2.0-DZ-W |
| LCSC Part # | C53360637 |
| Packaging | - |
| Customer # | |
| Key Attributes | 22~26 Rectangular Connector Contacts RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Megastar | |
| Packaging | - | |
| Wire Gauge - AWG | 22~26 | |
| Insulation OD | 1.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature range: -25°C ~ +105°C
- Rated voltage: 125V DC/AC (RMS)
- Rated current: 3.0A (AWG22#)
- Contact resistance: ≤20mΩ
- Withstanding voltage: 500V AC/min
- Insulation resistance: ≥1000MΩ
- Applicable wire gauge: AWG#22 ~ #26, max. outer diameter 1.4
In-Stock: 10,000
10,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0228$ 0.0217 | $ 0.43 |
| 200+ | $ 0.0177$ 0.0169 | $ 3.38 |
| 600+ | $ 0.0149$ 0.0142 | $ 8.52 |
| 2,000+ | $ 0.0132$ 0.0126 | $ 25.20 |
| 10,000+ | $ 0.0117$ 0.0112 | $ 112.00 |
| 20,000+ | $ 0.0109$ 0.0104 | $ 208.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Megastar | |
| Packaging | - | |
| Wire Gauge - AWG | 22~26 | |
| Insulation OD | 1.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature range: -25°C ~ +105°C
- Rated voltage: 125V DC/AC (RMS)
- Rated current: 3.0A (AWG22#)
- Contact resistance: ≤20mΩ
- Withstanding voltage: 500V AC/min
- Insulation resistance: ≥1000MΩ
- Applicable wire gauge: AWG#22 ~ #26, max. outer diameter 1.4
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

