LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-MX2.0-4PJK-W product image
Images for reference only

Megastar ZX-MX2.0-4PJK-WRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-MX2.0-4PJK-W
LCSC Part #
C53360624
Packaging
P=2mm
Customer #
Key Attributes
2mm 1x4P 1 4 Locking -25℃~+105℃ P=2mm Rectangular Connector Housings RoHS
Datasheetpdf iconMegastar ZX-MX2.0-4PJK-W
Custom CablesMOQ 1pc
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0819$ 0.0779$ 0.39
50+$ 0.0643$ 0.0611$ 3.06
150+$ 0.0555$ 0.0528$ 7.92
500+$ 0.0489$ 0.0465$ 23.25
2,000+$ 0.0437$ 0.0416$ 83.20
4,000+$ 0.041$ 0.0390$ 156.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure1x4P
Number of Rows1
ColorWhite
Number of PINs Per Row4
Plastic MaterialPBT
With LockerLocking
Operating Temperature-25℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.