LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-MX2.0-6PJK-S product image
Images for reference only

Megastar ZX-MX2.0-6PJK-SRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-MX2.0-6PJK-S
LCSC Part #
C53360619
Packaging
P=2mm
Customer #
Key Attributes
2mm 1x6P 1 6 -40℃~+125℃ P=2mm Rectangular Connector Housings RoHS
Datasheetpdf iconMegastar ZX-MX2.0-6PJK-S
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1996$ 0.1897$ 0.95
50+$ 0.1559$ 0.1482$ 7.41
150+$ 0.1372$ 0.1304$ 19.56
1,000+$ 0.1138$ 0.1082$ 108.20
2,000+$ 0.1034$ 0.0983$ 196.60
5,000+$ 0.0971$ 0.0923$ 461.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=2mm
Pitch2mm
Pins Structure1x6P
With WingsWithout Fins
Number of Rows1
ColorWhite
Number of PINs Per Row6
Plastic MaterialPBT
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.