LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-MX2.0-2PLT product image
Images for reference only

Megastar ZX-MX2.0-2PLTRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-MX2.0-2PLT
LCSC Part #
C53360601
Packaging
SMD,P=2mm
Customer #
Key Attributes
1 -25℃~+85℃ 2P 2 2mm 2A 125V 1x2P SMD,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconMegastar ZX-MX2.0-2PLT
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1996$ 0.1897$ 0.95
50+$ 0.1559$ 0.1482$ 7.41
150+$ 0.1372$ 0.1304$ 19.56
500+$ 0.1138$ 0.1082$ 54.10
2,500+$ 0.1034$ 0.0983$ 245.75
5,000+$ 0.0971$ 0.0923$ 461.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMegastar
PackagingSMD,P=2mm
Contact MaterialCopper alloy
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Operating Temperature-25℃~+85℃
Number of PINs2P
Plastic MaterialPA9T
Number of PINs Per Row2
Pitch2mm
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)10.9mm
Voltage Rating (Max)125V
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.