Megastar ZX-MX1.5-DZ
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-MX1.5-DZ |
| LCSC Part # | C53360600 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24~28 Tin Phosphor bronze Rectangular Connector Contacts RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Megastar | |
| Packaging | - | |
| Wire Gauge - AWG | 24~28 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Insulation OD | 1.28mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature range: -25°C ~ 85°C
- Rated voltage: 100V DC/AC (RMS)
- Rated current: 2.0A
- Contact resistance: ≤40mΩ
- Withstanding voltage: 500V AC/min
- Insulation resistance: >500MΩ
- Applicable wire gauge: AWG #24 ~ #28, max. outer diameter 1.28mm
In-Stock: 15,000
15,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0322$ 0.0306 | $ 0.61 |
| 200+ | $ 0.0249$ 0.0237 | $ 4.74 |
| 600+ | $ 0.0209$ 0.0199 | $ 11.94 |
| 2,000+ | $ 0.0185$ 0.0176 | $ 35.20 |
| 15,000+ | $ 0.0163$ 0.0155 | $ 232.50 |
| 30,000+ | $ 0.0152$ 0.0145 | $ 435.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Megastar | |
| Packaging | - | |
| Wire Gauge - AWG | 24~28 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Insulation OD | 1.28mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature range: -25°C ~ 85°C
- Rated voltage: 100V DC/AC (RMS)
- Rated current: 2.0A
- Contact resistance: ≤40mΩ
- Withstanding voltage: 500V AC/min
- Insulation resistance: >500MΩ
- Applicable wire gauge: AWG #24 ~ #28, max. outer diameter 1.28mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

