LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-MX1.5-8PJK product image
Images for reference only

Megastar ZX-MX1.5-8PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-MX1.5-8PJK
LCSC Part #
C53360599
Packaging
P=1.5mm
Customer #
Key Attributes
1.5mm 1x8P 1 8 -25℃~+85℃ P=1.5mm Rectangular Connector Housings RoHS
Datasheetpdf iconMegastar ZX-MX1.5-8PJK
Custom CablesMOQ 1pc
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.261$ 0.2480$ 1.24
50+$ 0.2046$ 0.1944$ 9.72
150+$ 0.1804$ 0.1714$ 25.71
1,000+$ 0.1502$ 0.1427$ 142.70
2,000+$ 0.1368$ 0.1300$ 260.00
5,000+$ 0.1287$ 0.1223$ 611.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=1.5mm
Pitch1.5mm
Pins Structure1x8P
With WingsWithout Fins
Number of Rows1
ColorWhite
Number of PINs Per Row8
Plastic MaterialPBT
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.