Shun Xiang Nuo SMPQ2915A-150M
| Manufacturer | Shun Xiang NuoAsian Brands |
| MPN | SMPQ2915A-150M |
| LCSC Part # | C53360585 |
| Packaging | SMD-3P,27.9x27.9mm |
| Customer # | |
| Key Attributes | 30A 15uH ±20% 2.5mΩ 16A Flat-wire wound inductor SMD-3P,27.9x27.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD-3P,27.9x27.9mm | |
| Current Rating | 30A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.5mΩ | |
| Current - Saturation(Isat) | 16A | |
| Ratings | AEC-Q200 | |
| Type | Flat-wire wound inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 3-pad mounting with excellent board adhesion
- High inductance, high current, low magnetic loss, low impedance, low parasitic capacitance
- Flat wire winding for low DCR
- Temperature rise current and saturation current minimally affected by ambient conditions
- RoHS, halogen-free, and REACH compliant
- AEC-Q200 compliant
Applications
AI Translation
- Notebook, desktop, and server applications
- High-current POL converters
- Battery-powered devices
- DC/DC converters in distributed power systems
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9315$ 3.7350 | $ 3.74 |
| 10+ | $ 3.3794$ 3.2105 | $ 32.11 |
| 50+ | $ 3.051$ 2.8985 | $ 144.93 |
| 100+ | $ 2.7194$ 2.5835 | $ 258.35 |
| 500+ | $ 2.5655$ 2.4373 | $ 1218.65 |
| 1,000+ | $ 2.4957$ 2.3710 | $ 2371.00 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD-3P,27.9x27.9mm | |
| Current Rating | 30A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.5mΩ | |
| Current - Saturation(Isat) | 16A | |
| Ratings | AEC-Q200 | |
| Type | Flat-wire wound inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 3-pad mounting with excellent board adhesion
- High inductance, high current, low magnetic loss, low impedance, low parasitic capacitance
- Flat wire winding for low DCR
- Temperature rise current and saturation current minimally affected by ambient conditions
- RoHS, halogen-free, and REACH compliant
- AEC-Q200 compliant
Applications
AI Translation
- Notebook, desktop, and server applications
- High-current POL converters
- Battery-powered devices
- DC/DC converters in distributed power systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

