LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-MX1.5-2PWT product image
Images for reference only

Megastar ZX-MX1.5-2PWTRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-MX1.5-2PWT
LCSC Part #
C53360536
Packaging
SMD,P=1.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
1 -25℃~+85℃ 2P 2 1.5mm 2A 100V 1x2P SMD,P=1.5mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconMegastar ZX-MX1.5-2PWT
Custom CablesMOQ 1pc
In-Stock: 750
750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1787$ 0.1698$ 0.85
50+$ 0.1396$ 0.1327$ 6.64
150+$ 0.1228$ 0.1167$ 17.51
800+$ 0.1019$ 0.0969$ 77.52
2,400+$ 0.0926$ 0.0880$ 211.20
4,800+$ 0.087$ 0.0827$ 396.96
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMegastar
PackagingSMD,P=1.5mm,Surface Mount,Right Angle
Contact MaterialCopper alloy
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Operating Temperature-25℃~+85℃
Number of PINs2P
Plastic MaterialPA9T
Number of PINs Per Row2
Pitch1.5mm
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)7.3mm
Voltage Rating (Max)100V
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.